2-179553-2 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Phoenix Contact
In Stock: 90
Unit Price: ¥11.40000
Datasheet
2-179553-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2-179553-2
2-179553-2
2-179553-2

2-179553-2

DigiKey Part Number
A29564-ND
Manufacturer
Manufacturer Product Number
2-179553-2
Description
CONN PLUG HSG 2POS 5.08MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2 Rectangular Connectors - Housings Plug Black 0.200" (5.08mm)
Datasheet
 Datasheet
EDA/CAD Models
2-179553-2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Number of Positions
Pitch
0.200" (5.08mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Panel Mount
Contact Termination
Crimp
Fastening Type
-
Color
Black
Features
Polarizing Key
Insulation Material
Thermoplastic, Polyester, Glass Filled
Operating Temperature
-55°C ~ 105°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.43000¥10.43
10¥8.87400¥88.74
25¥8.31600¥207.90
50¥7.91800¥395.90
100¥7.53930¥753.93
300¥6.97663¥2,092.99
600¥6.64327¥3,985.96
1,200¥6.32622¥7,591.46
2,700¥5.97450¥16,131.15
Manufacturers Standard Package