



1-179553-2 | |
|---|---|
DigiKey Part Number | A29563-ND |
Manufacturer | |
Manufacturer Product Number | 1-179553-2 |
Description | CONN PLUG HSG 2POS 5.08MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug Black 0.200" (5.08mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-179553-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.200" (5.08mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | Polarizing Key | |
Insulation Material | Thermoplastic, Polyester, Glass Filled | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.19000 | ¥7.19 |
| 10 | ¥6.10300 | ¥61.03 |
| 25 | ¥5.72080 | ¥143.02 |
| 50 | ¥5.44540 | ¥272.27 |
| 100 | ¥5.18580 | ¥518.58 |
| 300 | ¥4.79850 | ¥1,439.55 |
| 600 | ¥4.56920 | ¥2,741.52 |
| 1,200 | ¥4.35108 | ¥5,221.30 |
| 2,700 | ¥4.10912 | ¥11,094.62 |




















