


917485-5 | |
|---|---|
DigiKey Part Number | A29306TR-ND - Tape & Reel (TR) A29306CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 917485-5 |
Description | CONN PIN 14-16AWG CRIMP TIN |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin 14-16 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 917485-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.06000 | ¥3.06 |
| 10 | ¥2.58800 | ¥25.88 |
| 25 | ¥2.42800 | ¥60.70 |
| 50 | ¥2.31220 | ¥115.61 |
| 100 | ¥2.20130 | ¥220.13 |
| 250 | ¥2.06308 | ¥515.77 |
| 500 | ¥1.96432 | ¥982.16 |
| 1,000 | ¥1.87039 | ¥1,870.39 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.64427 | ¥4,932.81 |
| 6,000 | ¥1.56578 | ¥9,394.68 |
| 9,000 | ¥1.52163 | ¥13,694.67 |
| 15,000 | ¥1.46778 | ¥22,016.70 |
| 21,000 | ¥1.43337 | ¥30,100.77 |
| 30,000 | ¥1.39777 | ¥41,933.10 |


















