2-179552-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-179552-4

DigiKey Part Number
A29562-ND
Manufacturer
Manufacturer Product Number
2-179552-4
Description
CONN PLUG HSG 4POS 5.08MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
4 Rectangular Connectors - Housings Plug Black 0.200" (5.08mm)
Datasheet
 Datasheet
EDA/CAD Models
2-179552-4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Number of Positions
Pitch
0.200" (5.08mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
-
Color
Black
Features
Polarizing Key
Insulation Material
Thermoplastic, Polyester, Glass Filled
Operating Temperature
-55°C ~ 105°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,101
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥13.15000¥13.15
10¥11.16200¥111.62
25¥10.45920¥261.48
50¥9.95760¥497.88
150¥9.21407¥1,382.11
300¥8.77390¥2,632.17
600¥8.35507¥5,013.04
1,050¥8.03158¥8,433.16
2,550¥7.54441¥19,238.25
Manufacturers Standard Package