


0190700066 | |
|---|---|
DigiKey Part Number | WM22939TR-ND - Tape & Reel (TR) WM22939CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0190700066 |
Description | CONN RING CIRC 14-16AWG #2 CRIMP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 2 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0190700066 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 2 Stud | |
Thickness | 0.031" (0.79mm) | |
Width - Outer Edges | 0.260" (6.60mm) | |
Length - Overall | 0.785" (19.94mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Blue | |
Contact Material | Copper | |
Contact Finish | Electro-Tin | |
Insulation Diameter | 0.175" (4.45mm) | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.43000 | ¥2.43 |
| 10 | ¥2.03900 | ¥20.39 |
| 25 | ¥1.91160 | ¥47.79 |
| 50 | ¥1.82160 | ¥91.08 |
| 100 | ¥1.73450 | ¥173.45 |
| 250 | ¥1.62548 | ¥406.37 |
| 500 | ¥1.54770 | ¥773.85 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,500 | ¥1.08743 | ¥1,631.14 |
| 3,000 | ¥1.03548 | ¥3,106.44 |
| 4,500 | ¥1.00627 | ¥4,528.22 |
| 7,500 | ¥0.97063 | ¥7,279.73 |
| 10,500 | ¥0.94786 | ¥9,952.53 |
| 15,000 | ¥0.92430 | ¥13,864.50 |
| 37,500 | ¥0.86645 | ¥32,491.88 |
| 75,000 | ¥0.82513 | ¥61,884.75 |













