Pin Contact Tin 16-20 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pin Contact Tin 16-20 AWG Crimp
TE Connectivity Dynamic Series Signal and Power Connectors

175289-5

DigiKey Part Number
A29253-ND
Manufacturer
Manufacturer Product Number
175289-5
Description
CONN PIN 16-20AWG CRIMP TIN
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Pin Contact Tin 16-20 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
175289-5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin or Socket
Pin
Manufacturer
TE Connectivity AMP Connectors
Contact Termination
Crimp
Series
Wire Gauge
16-20 AWG
Packaging
Bulk
Contact Finish
Tin
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 22,542
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.22000¥4.22
10¥3.59700¥35.97
25¥3.36760¥84.19
50¥3.20720¥160.36
100¥3.05330¥305.33
250¥2.86176¥715.44
500¥2.72480¥1,362.40
1,000¥2.59471¥2,594.71
3,000¥2.40108¥7,203.24
Manufacturers Standard Package