


1-917511-5 | |
|---|---|
DigiKey Part Number | A29303-ND |
Manufacturer | |
Manufacturer Product Number | 1-917511-5 |
Description | CONN SOCKET 14-16AWG CRIMP TIN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 14-16 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1-917511-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.14000 | ¥3.14 |
| 10 | ¥2.68800 | ¥26.88 |
| 25 | ¥2.51720 | ¥62.93 |
| 50 | ¥2.39640 | ¥119.82 |
| 100 | ¥2.28150 | ¥228.15 |
| 250 | ¥2.13848 | ¥534.62 |
| 500 | ¥2.03610 | ¥1,018.05 |
| 1,000 | ¥1.93886 | ¥1,938.86 |
| 3,000 | ¥1.79420 | ¥5,382.60 |























