



917241-6 | |
|---|---|
DigiKey Part Number | A29674-ND |
Manufacturer | |
Manufacturer Product Number | 917241-6 |
Description | CONN PLUG HSG 12POS 5.08MM |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Plug Black 0.200" (5.08mm) |
Datasheet | Datasheet |
EDA/CAD Models | 917241-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.200" (5.08mm) | |
Number of Rows | 2 | |
Row Spacing | 0.200" (5.08mm) | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | - | |
Insulation Material | Thermoplastic, Polyester, Glass Filled | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥31.74000 | ¥31.74 |
| 10 | ¥26.97200 | ¥269.72 |
| 25 | ¥25.28160 | ¥632.04 |
| 50 | ¥24.07340 | ¥1,203.67 |
| 100 | ¥22.92300 | ¥2,292.30 |
| 300 | ¥21.21283 | ¥6,363.85 |
| 500 | ¥20.46216 | ¥10,231.08 |
| 1,000 | ¥19.48604 | ¥19,486.04 |
| 2,500 | ¥18.26720 | ¥45,668.00 |












