


917512-2 | |
|---|---|
DigiKey Part Number | A29304-ND |
Manufacturer | |
Manufacturer Product Number | 917512-2 |
Description | CONN TAB 14-16AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Tab Contact Gold 14-16 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 917512-2 Models |
Category | Contact Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 14-16 AWG |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness 15.0µin (0.38µm) |
Part Status Active | Base Product Number |
Pin or Socket Tab |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.77000 | ¥7.77 |
| 10 | ¥6.62400 | ¥66.24 |
| 25 | ¥6.20600 | ¥155.15 |
| 50 | ¥5.90980 | ¥295.49 |
| 100 | ¥5.62690 | ¥562.69 |
| 250 | ¥5.27460 | ¥1,318.65 |
| 500 | ¥5.02254 | ¥2,511.27 |
| 1,000 | ¥4.78262 | ¥4,782.62 |
| 3,000 | ¥4.42591 | ¥13,277.73 |























