



178803-5 | |
|---|---|
DigiKey Part Number | A29534-ND |
Manufacturer | |
Manufacturer Product Number | 178803-5 |
Description | CONN PLUG HSG 10POS 3.81MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 Rectangular Connectors - Housings Plug Black 0.150" (3.81mm) |
Datasheet | Datasheet |
EDA/CAD Models | 178803-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Number of Positions | ||
Pitch | 0.150" (3.81mm) | |
Number of Rows | 2 | |
Row Spacing | 0.200" (5.08mm) | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | Push-Pull | |
Color | Black | |
Features | Mounting Flange | |
Insulation Material | Thermoplastic, Polyester, Glass Filled | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥22.45000 | ¥22.45 |
| 10 | ¥19.07200 | ¥190.72 |
| 25 | ¥17.87760 | ¥446.94 |
| 50 | ¥17.02340 | ¥851.17 |
| 200 | ¥15.43635 | ¥3,087.27 |
| 400 | ¥14.69933 | ¥5,879.73 |
| 600 | ¥14.28485 | ¥8,570.91 |
| 1,000 | ¥13.77931 | ¥13,779.31 |
| 2,600 | ¥12.88162 | ¥33,492.21 |





















