


175284-2 | |
|---|---|
DigiKey Part Number | A29245TR-ND - Tape & Reel (TR) A29245CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 175284-2 |
Description | CONN TAB 24-28AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Tab Contact Gold or PdNi +Gold 24-28 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 175284-2 Models |
Category | Contact Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 24-28 AWG |
Series | Contact Finish Gold or PdNi +Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Thickness 15.0µin (0.38µm) |
Part Status Active | Base Product Number |
Pin or Socket Tab |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 175284-3 | TE Connectivity AMP Connectors | 14,148 | A29246CT-ND | ¥7.61000 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.13000 | ¥4.13 |
| 10 | ¥3.50600 | ¥35.06 |
| 25 | ¥3.28800 | ¥82.20 |
| 50 | ¥3.13260 | ¥156.63 |
| 100 | ¥2.98220 | ¥298.22 |
| 250 | ¥2.79492 | ¥698.73 |
| 500 | ¥2.66146 | ¥1,330.73 |
| 1,000 | ¥2.53426 | ¥2,534.26 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥2.34399 | ¥9,375.96 |
| 8,000 | ¥2.23212 | ¥17,856.96 |
| 12,000 | ¥2.16920 | ¥26,030.40 |
| 20,000 | ¥2.09246 | ¥41,849.20 |
| 28,000 | ¥2.04342 | ¥57,215.76 |
| 40,000 | ¥1.99270 | ¥79,708.00 |























