


175284-3 | |
|---|---|
DigiKey Part Number | A29246TR-ND - Tape & Reel (TR) A29246CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 175284-3 |
Description | CONN TAB 24-28AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Tab Contact Gold or PdNi +Gold 24-28 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 175284-3 Models |
Category | Contact Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 24-28 AWG |
Series | Contact Finish Gold or PdNi +Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Base Product Number |
Pin or Socket Tab |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.61000 | ¥7.61 |
| 10 | ¥6.43400 | ¥64.34 |
| 25 | ¥6.03040 | ¥150.76 |
| 50 | ¥5.74100 | ¥287.05 |
| 100 | ¥5.46730 | ¥546.73 |
| 250 | ¥5.12408 | ¥1,281.02 |
| 500 | ¥4.87946 | ¥2,439.73 |
| 1,000 | ¥4.64641 | ¥4,646.41 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥4.29775 | ¥17,191.00 |
| 8,000 | ¥4.09274 | ¥32,741.92 |
| 12,000 | ¥3.97741 | ¥47,728.92 |
| 20,000 | ¥3.83677 | ¥76,735.40 |
























