



1-179553-3 | |
|---|---|
DigiKey Part Number | A29565-ND |
Manufacturer | |
Manufacturer Product Number | 1-179553-3 |
Description | CONN PLUG HSG 3POS 5.08MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Plug Black 0.200" (5.08mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-179553-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.200" (5.08mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | Polarizing Key | |
Insulation Material | Thermoplastic, Polyester, Glass Filled | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.65000 | ¥9.65 |
| 10 | ¥8.21600 | ¥82.16 |
| 25 | ¥7.70240 | ¥192.56 |
| 50 | ¥7.33400 | ¥366.70 |
| 100 | ¥6.98250 | ¥698.25 |
| 250 | ¥6.54492 | ¥1,636.23 |
| 500 | ¥6.23240 | ¥3,116.20 |
| 1,000 | ¥5.93480 | ¥5,934.80 |
| 2,500 | ¥5.56325 | ¥13,908.12 |




















