178964-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
178964-8
178964-8
178964-8

178964-8

DigiKey Part Number
A29542-ND
Manufacturer
Manufacturer Product Number
178964-8
Description
CONN PLUG HSG 20POS 3.81MM
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
20 Rectangular Connectors - Housings Plug Black 0.150" (3.81mm)
Datasheet
 Datasheet
EDA/CAD Models
178964-8 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Tab
Number of Positions
Pitch
0.150" (3.81mm)
Number of Rows
2
Row Spacing
0.200" (5.08mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
-
Color
Black
Features
-
Insulation Material
Thermoplastic, Polyester, Glass Filled
Operating Temperature
-55°C ~ 105°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 657
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥32.18000¥32.18
10¥27.37600¥273.76
25¥25.66040¥641.51
50¥24.43300¥1,221.65
100¥23.26580¥2,326.58
300¥21.53023¥6,459.07
500¥20.76818¥10,384.09
1,000¥19.77742¥19,777.42
2,500¥18.54036¥46,350.90
Manufacturers Standard Package