Socket Contact Gold or PdNi +Gold 20-24 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Socket Contact Gold or PdNi +Gold 20-24 AWG Crimp
TE Connectivity Dynamic Series Signal and Power Connectors

175217-2

DigiKey Part Number
A29220-ND
Manufacturer
Manufacturer Product Number
175217-2
Description
CONN SOCKET 20-24AWG CRIMP GOLD
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Socket Contact Gold or PdNi +Gold 20-24 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
175217-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Termination
Crimp
Manufacturer
TE Connectivity AMP Connectors
Wire Gauge
20-24 AWG
Series
Contact Finish
Gold or PdNi +Gold
Packaging
Bulk
Contact Finish Thickness
15.0µin (0.38µm)
Part Status
Active
Base Product Number
Pin or Socket
Socket
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 197,606
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.45000¥6.45
10¥5.45000¥54.50
25¥5.10760¥127.69
50¥4.86280¥243.14
100¥4.62950¥462.95
250¥4.33912¥1,084.78
500¥4.13186¥2,065.93
1,000¥3.93445¥3,934.45
3,000¥3.64098¥10,922.94
Manufacturers Standard Package