
2381454-1 | |
|---|---|
DigiKey Part Number | 2132-2381454-1-ND |
Manufacturer | |
Manufacturer Product Number | 2381454-1 |
Description | SDE F DYNAMIC 3000 20-24 AWG ASS |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Rectangular Contacts |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
Tool Type Feature | - | |
For Use With/Related Products | Rectangular Contacts | |
Wire Gauge or Range - AWG | 20-24 AWG | |
Wire Gauge or Range - mm² | 0.20 ~ 0.52mm² | |
Ratcheting | Ratchet | |
Wire Entry Location | Side Entry | |
Features | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6,560.01000 | ¥6,560.01 |
| 5 | ¥6,081.13400 | ¥30,405.67 |
| 10 | ¥5,886.02100 | ¥58,860.21 |






