


175217-3 | |
|---|---|
DigiKey Part Number | A29221-ND |
Manufacturer | |
Manufacturer Product Number | 175217-3 |
Description | CONN SOCKET 20-24AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold or PdNi +Gold 20-24 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 175217-3 Models |
Category | Contact Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 20-24 AWG |
Series | Contact Finish Gold or PdNi +Gold |
Packaging Bulk | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Base Product Number |
Pin or Socket Socket |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.44000 | ¥8.44 |
| 10 | ¥7.17000 | ¥71.70 |
| 25 | ¥6.71840 | ¥167.96 |
| 50 | ¥6.39600 | ¥319.80 |
| 100 | ¥6.09000 | ¥609.00 |
| 250 | ¥5.70860 | ¥1,427.15 |
| 500 | ¥5.43586 | ¥2,717.93 |
| 1,000 | ¥5.17636 | ¥5,176.36 |
| 3,000 | ¥4.79026 | ¥14,370.78 |






















