



1-178288-4 | |
|---|---|
DigiKey Part Number | A29423-ND |
Manufacturer | |
Manufacturer Product Number | 1-178288-4 |
Description | CONN RCPT HSG 4POS 3.81MM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle Black 0.150" (3.81mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-178288-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.150" (3.81mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | Polarizing Key | |
Insulation Material | Thermoplastic, Polyester, Glass Filled | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.72000 | ¥7.72 |
| 10 | ¥6.55900 | ¥65.59 |
| 25 | ¥6.14840 | ¥153.71 |
| 50 | ¥5.85400 | ¥292.70 |
| 100 | ¥5.57420 | ¥557.42 |
| 300 | ¥5.15773 | ¥1,547.32 |
| 600 | ¥4.91132 | ¥2,946.79 |
| 1,200 | ¥4.67676 | ¥5,612.11 |
| 2,700 | ¥4.41673 | ¥11,925.17 |

























