


91559-1 | |
|---|---|
DigiKey Part Number | A30053-ND |
Manufacturer | |
Manufacturer Product Number | 91559-1 |
Description | TOOL HAND CRIMPER 20-24AWG SIDE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Rectangular Contacts |
Datasheet | Datasheet |
Category | Tool Type Hand Crimper |
Manufacturer TE Application Tooling | For Use With/Related Products Rectangular Contacts |
Series | Wire Gauge or Range - AWG 20-24 AWG |
Packaging Bulk | Ratcheting Ratchet |
Part Status Active | Wire Entry Location Side Entry |
Tool Method Manual | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9,851.83000 | ¥9,851.83 |
| 5 | ¥9,132.82200 | ¥45,664.11 |
| 10 | ¥8,839.91500 | ¥88,399.15 |












