


90683-1 | |
|---|---|
DigiKey Part Number | A120179-ND |
Manufacturer | |
Manufacturer Product Number | 90683-1 |
Description | TOOL HAND CRIMPER 20-24AWG SIDE |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Rectangular Contacts |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
For Use With/Related Products | Rectangular Contacts | |
Wire Gauge or Range - AWG | 20-24 AWG | |
Ratcheting | Ratchet | |
Wire Entry Location | Side Entry | |
Features | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3,221.11000 | ¥3,221.11 |
| 5 | ¥2,985.72200 | ¥14,928.61 |
| 10 | ¥2,889.85700 | ¥28,898.57 |
| 25 | ¥2,767.96960 | ¥69,199.24 |

















