1-175217-2, 1-175195-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1-175217-2, 1-175195-2
TE Connectivity Dynamic Series Signal and Power Connectors

1-175217-2

DigiKey Part Number
A29222-ND
Manufacturer
Manufacturer Product Number
1-175217-2
Description
CONN SOCKET 20-24AWG CRIMP GOLD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Socket Contact Gold or PdNi +Gold 20-24 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
1-175217-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Type
-
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
20-24 AWG
Contact Finish
Gold or PdNi +Gold
Contact Finish Thickness
15.0µin (0.38µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13,905
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.28000¥7.28
10¥6.16900¥61.69
25¥5.78200¥144.55
50¥5.50420¥275.21
100¥5.24120¥524.12
250¥4.91240¥1,228.10
500¥4.67770¥2,338.85
1,000¥4.45434¥4,454.34
3,000¥4.12213¥12,366.39
Manufacturers Standard Package