1-175217-2, 1-175195-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1-175217-2, 1-175195-2
TE Connectivity Dynamic Series Signal and Power Connectors

1-175195-2

DigiKey Part Number
17-1-175195-2TR-ND - Tape & Reel (TR)
17-1-175195-2CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1-175195-2
Description
CONN SOCKET 20-24AWG CRIMP GOLD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Socket Contact Gold or PdNi +Gold 20-24 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
1-175195-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
-
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
20-24 AWG
Contact Finish
Gold or PdNi +Gold
Contact Finish Thickness
15.0µin (0.38µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,138
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.55000¥4.55
10¥3.82900¥38.29
25¥3.58880¥89.72
50¥3.41700¥170.85
100¥3.25320¥325.32
250¥3.04944¥762.36
500¥2.90358¥1,451.79
1,000¥2.76489¥2,764.89
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,500¥2.40440¥8,415.40
7,000¥2.28965¥16,027.55
10,500¥2.22511¥23,363.65
17,500¥2.14639¥37,561.82
24,500¥2.09608¥51,353.96
35,000¥2.04405¥71,541.75
Manufacturers Standard Package