178289-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
178289-3
178289-3
178289-3

178289-3

DigiKey Part Number
A29431-ND
Manufacturer
Manufacturer Product Number
178289-3
Description
CONN RCPT HSG 6POS 3.81MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6 Rectangular Connectors - Housings Receptacle Black 0.150" (3.81mm)
Datasheet
 Datasheet
EDA/CAD Models
178289-3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.150" (3.81mm)
Number of Rows
2
Row Spacing
0.200" (5.08mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
-
Color
Black
Features
-
Insulation Material
Thermoplastic, Polyester, Glass Filled
Operating Temperature
-55°C ~ 105°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,924
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.00000¥10.00
10¥8.52300¥85.23
25¥7.98280¥199.57
50¥7.60240¥380.12
100¥7.23940¥723.94
250¥6.78516¥1,696.29
500¥6.46126¥3,230.63
1,000¥6.15270¥6,152.70
2,500¥5.76756¥14,418.90
Manufacturers Standard Package