175218-3, 175196-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
175218-3, 175196-3
TE Connectivity Dynamic Series Signal and Power Connectors

175218-3

DigiKey Part Number
A29226-ND
Manufacturer
Manufacturer Product Number
175218-3
Description
CONN SOCKET 16-20AWG CRIMP GOLD
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Socket Contact Gold 16-20 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
175218-3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Type
-
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
16-20 AWG
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 140,211
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.86000¥6.86
10¥5.86300¥58.63
25¥5.49440¥137.36
50¥5.23120¥261.56
100¥4.98070¥498.07
250¥4.66828¥1,167.07
500¥4.44516¥2,222.58
1,000¥4.23289¥4,232.89
3,000¥3.91719¥11,751.57
Manufacturers Standard Package