



178289-4 | |
|---|---|
DigiKey Part Number | A29432-ND |
Manufacturer | |
Manufacturer Product Number | 178289-4 |
Description | CONN RCPT HSG 8POS 3.81MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Receptacle Black 0.150" (3.81mm) |
Datasheet | Datasheet |
EDA/CAD Models | 178289-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.150" (3.81mm) | |
Number of Rows | 2 | |
Row Spacing | 0.200" (5.08mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | - | |
Insulation Material | Thermoplastic, Polyester, Glass Filled | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.14000 | ¥11.14 |
| 10 | ¥9.45300 | ¥94.53 |
| 25 | ¥8.85640 | ¥221.41 |
| 50 | ¥8.43360 | ¥421.68 |
| 150 | ¥7.80353 | ¥1,170.53 |
| 300 | ¥7.43083 | ¥2,229.25 |
| 600 | ¥7.07600 | ¥4,245.60 |
| 1,050 | ¥6.80205 | ¥7,142.15 |
| 2,550 | ¥6.38932 | ¥16,292.77 |



















