5 Position Circular Connector Plug, Female Sockets Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5 Position Circular Connector Plug, Female Sockets Screw
T4110012051-000
T4110012051-000

T4110012051-000

DigiKey Part Number
A129274-ND
Manufacturer
Manufacturer Product Number
T4110012051-000
Description
CONN PLUG FMALE 5POS GOLD SCREW
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
5 Position Circular Connector Plug, Female Sockets Screw
Datasheet
 Datasheet
EDA/CAD Models
T4110012051-000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish - Mating
Gold
Mfr
Color
Silver
Series
Ingress Protection
IP67 - Dust Tight, Waterproof
Packaging
Bulk
Features
Backshell, Coupling Nut
Part Status
Active
Shielding
Connector Type
Current Rating (Amps)
4A
Number of Positions
5
Voltage Rating
60V
Shell Size - Insert
M12-5
Cable Opening
0.236" ~ 0.315" (6.00mm ~ 8.00mm)
Mounting Type
Free Hanging (In-Line)
Operating Temperature
-40°C ~ 85°C
Termination
Screw
Backshell Material, Plating
Brass, Nickel
Fastening Type
Threaded
Contact Material
Zinc Alloy
Orientation
A
Contact Finish Thickness - Mating
3.00µin (0.076µm)
Primary Material
Metal
Insert Material
Polyamide (PA), Nylon
Shell Material
Brass
Applications
Industrial
Shell Finish
Nickel
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 774
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥108.83000¥108.83
10¥92.49200¥924.92
25¥86.69600¥2,167.40
50¥82.55780¥4,127.89
100¥78.61710¥7,861.71
250¥73.69856¥18,424.64
500¥70.18432¥35,092.16
1,000¥66.83869¥66,838.69
Manufacturers Standard Package