TE Connectivity AMP Connectors Circular Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,989 In Stock | 1 : ¥18.64000 Tube | - | Tube | Active | Receptacle, Female Sockets | 8 | Mini DIN | - | Through Hole, Right Angle | - | Solder | Push-Pull | Keyed | Plastic | Thermoplastic | - | Gold | - | - | UL94 V-0 | Board Lock | Shielded | 1A | 30VDC | - | -55°C ~ 105°C | ||
1,695 In Stock | 1 : ¥44.08000 Bulk | - | Bulk | Active | Receptacle, Female Sockets | 8 | Mini DIN | - | Through Hole, Right Angle | - | Solder | Push-Pull | Keyed | Plastic | Thermoplastic | - | Gold | - | - | UL94 V-0 | - | Shielded | 1A | 30VDC | - | -55°C ~ 105°C | ||
345 In Stock | 1 : ¥50.08000 Bulk | Bulk | Active | Plug, Male Pins | 3 | M8-3 | - | Panel Mount, Through Hole | Bulkhead | Solder | Threaded | A | Metal | Copper Alloy | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | - | Board Lock | Shielded | 3A | 60V | - | -40°C ~ 85°C | |||
173 In Stock | 1 : ¥50.82000 Bulk | Bulk | Active | Receptacle, Male Pins | 3 | M12-3 | - | Free Hanging (In-Line) | - | Screw | Threaded | A | Metal | Brass | Nickel | Gold | Black, Silver | IP67 - Dust Tight, Waterproof | - | Backshell | Unshielded | 4A | 250V | 0.157" ~ 0.236" (4.00mm ~ 6.00mm) | -40°C ~ 85°C | |||
596 In Stock | 1 : ¥55.50000 Bulk | Bulk | Active | Plug, Male Pins | 3 | M8-3 | - | Panel Mount | Bulkhead - Front Side Nut | Solder Cup | Threaded | A | Metal | Copper Alloy | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | - | - | - | 3A | 60V | - | -40°C ~ 85°C | |||
684 In Stock | 1 : ¥55.66000 Bulk | Bulk | Active | Plug, Male Pins | 4 | M8-4 | - | Panel Mount, Through Hole | Bulkhead | Solder | Threaded | A | Metal | Copper Alloy | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | - | - | - | 3A | 30V | - | -40°C ~ 85°C | |||
908 In Stock | 1 : ¥55.82000 Bulk | Bulk | Active | Receptacle, Female Sockets | 3 | M8-3 | - | Panel Mount, Through Hole | Bulkhead | Solder | Threaded | A | Metal | Copper Alloy | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | - | - | - | 3A | 60V | - | -40°C ~ 85°C | |||
1,241 In Stock | 1 : ¥56.97000 Bulk | Bulk | Active | Receptacle, Male Pins | 4 | M12-4 | - | Panel Mount, Through Hole | Bulkhead - Front Side Nut | Solder | Threaded | A | Metal | Copper Alloy | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | - | Unshielded | 4A | 250V | - | -40°C ~ 85°C | |||
1,063 In Stock | 1 : ¥57.14000 Bulk | Bulk | Active | Receptacle, Female Sockets | 3 | M8-3 | - | Panel Mount, Through Hole | Bulkhead | Solder | Threaded | A | Metal | Copper Alloy | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | - | Board Lock | Shielded | 3A | 60V | - | -40°C ~ 85°C | |||
1,325 In Stock | 1 : ¥57.30000 Bulk | Bulk | Active | Receptacle, Male Pins | 4 | M12-4 | - | Free Hanging (In-Line) | - | Screw | Threaded | A | Metal | Brass | Nickel | Gold | Black, Silver | IP67 - Dust Tight, Waterproof | - | Backshell | Unshielded | 4A | 250V | 0.157" ~ 0.236" (4.00mm ~ 6.00mm) | -40°C ~ 85°C | |||
398 In Stock | 1 : ¥57.30000 Bulk | Bulk | Active | Plug, Male Pins | 4 | M8-4 | - | Panel Mount, Through Hole | Bulkhead | Solder | Threaded | A | Metal | Copper Alloy | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | - | Board Lock | Shielded | 3A | 30V | - | -40°C ~ 85°C | |||
475 In Stock | 1 : ¥57.47000 Bulk | Bulk | Active | Receptacle, Male Pins | 4 | M12-4 | - | Free Hanging (In-Line) | - | Screw | Threaded | D | Metal | Brass | Nickel | Gold | Black, Silver | IP67 - Dust Tight, Waterproof | - | Backshell | Unshielded | 4A | 250V | 0.157" ~ 0.236" (4.00mm ~ 6.00mm) | -40°C ~ 85°C | |||
2,005 In Stock | 1 : ¥58.78000 Bulk | Bulk | Active | Receptacle, Male Pins | 4 | M12-4 | - | Free Hanging (In-Line) | - | Screw | Threaded | A | Metal | Brass | Nickel | Gold | Black, Silver | IP67 - Dust Tight, Waterproof | - | Backshell | Unshielded | 4A | 250V | 0.236" ~ 0.315" (6.00mm ~ 8.00mm) | -40°C ~ 85°C | |||
691 In Stock | 1 : ¥59.44000 Bulk | Bulk | Active | Plug, Female Sockets | 4 | M12-4 | - | Panel Mount | Bulkhead - Front Side Nut | Solder Cup | Threaded | A | Metal | Copper Alloy | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | - | Unshielded | 4A | 250V | - | -40°C ~ 85°C | |||
443 In Stock | 1 : ¥59.44000 Bulk | Bulk | Active | Plug, Female Sockets | 4 | M12-4 | - | Panel Mount, Through Hole | Bulkhead - Front Side Nut | Solder | Threaded | A | Metal | Copper Alloy | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | - | Unshielded | 4A | 250V | - | -40°C ~ 85°C | |||
884 In Stock | 1 : ¥60.01000 Bulk | Bulk | Active | Plug, Female Sockets | 4 | M12-4 | - | Free Hanging (In-Line) | - | Screw | Threaded | A | Metal | Brass | Nickel | Gold | Black, Silver | IP67 - Dust Tight, Waterproof | - | Backshell, Coupling Nut | Unshielded | 4A | 250V | 0.236" ~ 0.315" (6.00mm ~ 8.00mm) | -40°C ~ 85°C | |||
353 In Stock | 1 : ¥60.91000 Bulk | Bulk | Active | Plug, Female Sockets | 4 | M12-4 | - | Free Hanging (In-Line), Right Angle | - | Screw | Threaded | A | Metal | Brass | Nickel | Gold | Black, Silver | IP67 - Dust Tight, Waterproof | - | Backshell, Coupling Nut | Unshielded | 4A | 250V | 0.157" ~ 0.236" (4.00mm ~ 6.00mm) | -40°C ~ 85°C | |||
5,779 In Stock | 1 : ¥62.56000 Bag | Bag | Active | Receptacle, Male Pins | 3 (Power) | - | - | Free Hanging (In-Line) | - | Screw | Latch Lock, Push-Pull | A | Plastic | Polybutylene Terephthalate (PBT), Polycarbonate (PC) | - | Tin | Black | IP67/IP68 - Dust Tight, Waterproof | UL94 V-0 | Backshell | Unshielded | 20A | 600VAC | 0.276" ~ 0.394" (7.00mm ~ 10.00mm) | -40°C ~ 85°C | |||
629 In Stock | 1 : ¥63.05000 Bulk | Bulk | Active | Receptacle, Female Sockets | 4 | M8-4 | - | Panel Mount, Through Hole | Bulkhead | Solder | Threaded | A | Metal | Copper Alloy | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | - | - | - | 3A | 30V | - | -40°C ~ 85°C | |||
1,765 In Stock | 1 : ¥64.20000 Bulk | Bulk | Active | Receptacle, Female Sockets | 4 | M8-4 | - | Panel Mount, Through Hole | Bulkhead | Solder | Threaded | A | Metal | Copper Alloy | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | - | Board Lock | Shielded | 3A | 30V | - | -40°C ~ 85°C | |||
4,814 In Stock | 1 : ¥64.36000 Bulk | Bulk | Active | Receptacle, Male Pins | 5 | M12-5 | - | Panel Mount, Through Hole | Bulkhead - Front Side Nut | Solder | Threaded | A | Metal | Copper Alloy | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | - | Unshielded | 4A | 60V | - | -40°C ~ 85°C | |||
4,694 In Stock | 1 : ¥64.36000 Bulk | Bulk | Active | Receptacle, Male Pins | 5 | M12-5 | - | Panel Mount | Bulkhead - Front Side Nut | Solder Cup | Threaded | A | Metal | Copper Alloy | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | - | Unshielded | 4A | 60V | - | -40°C ~ 85°C | |||
2,631 In Stock | 1 : ¥67.56000 Bulk | Bulk | Active | Plug, Female Sockets | 5 | M12-5 | - | Panel Mount, Through Hole | Bulkhead - Front Side Nut | Solder | Threaded | A | Metal | Copper Alloy | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | - | Unshielded | 4A | 60V | - | -40°C ~ 85°C | |||
692 In Stock | 1 : ¥67.56000 Bulk | Bulk | Active | Plug, Female Sockets | 5 | M12-5 | - | Panel Mount | Bulkhead - Front Side Nut | Solder Cup | Threaded | A | Metal | Copper Alloy | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | - | Unshielded | 4A | 60V | - | -40°C ~ 85°C | |||
181 In Stock | 1 : ¥67.56000 Bulk | Bulk | Active | Plug, Female Sockets | 5 | M12-5 | - | Panel Mount | Bulkhead - Rear Side Nut | Solder Cup | Threaded | A | Metal | Copper Alloy | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | - | Unshielded | 4A | 60V | - | -40°C ~ 85°C |