T4141012051-000 | ||
---|---|---|
DigiKey Part Number | A126851-ND | |
Manufacturer | ||
Manufacturer Product Number | T4141012051-000 | |
Description | CONN PLUG FMALE 5POS GOLD SOLDER | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | 5 Position Circular Connector Plug, Female Sockets Solder | |
Datasheet | Datasheet | |
EDA/CAD Models | T4141012051-000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 5 | |
Shell Size - Insert | M12-5 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount, Through Hole | |
Mounting Feature | Bulkhead - Front Side Nut | |
Termination | Solder | |
Fastening Type | Threaded | |
Orientation | A | |
Primary Material | Metal | |
Shell Material | Copper Alloy | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 4A | |
Voltage Rating | 60V | |
Cable Opening | - | |
Operating Temperature | -40°C ~ 85°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | 3.00µin (0.076µm) | |
Insert Material | Polyamide (PA66), Nylon 6/6 | |
Applications | Industrial | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥67.56000 | ¥67.56 |
10 | ¥58.91800 | ¥589.18 |
25 | ¥57.36680 | ¥1,434.17 |
50 | ¥55.81860 | ¥2,790.93 |
100 | ¥52.40680 | ¥5,240.68 |
250 | ¥52.09684 | ¥13,024.21 |
500 | ¥48.99584 | ¥24,497.92 |
1,000 | ¥43.72405 | ¥43,724.05 |