T4111501041-000 | ||
---|---|---|
DigiKey Part Number | A134508-ND | |
Manufacturer | ||
Manufacturer Product Number | T4111501041-000 | |
Description | CONN RCPT MALE 4POS GOLD SCREW | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 4 Position Circular Connector Receptacle, Male Pins Screw | |
Datasheet | Datasheet | |
EDA/CAD Models | T4111501041-000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 | |
Shell Size - Insert | M12-4 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Screw | |
Fastening Type | Threaded | |
Orientation | D | |
Primary Material | Metal | |
Shell Material | Brass | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold | |
Color | Black, Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | Backshell | |
Shielding | ||
Current Rating (Amps) | 4A | |
Voltage Rating | 250V | |
Cable Opening | 0.157" ~ 0.236" (4.00mm ~ 6.00mm) | |
Operating Temperature | -40°C ~ 85°C | |
Backshell Material, Plating | Polybutylene Terephthalate (PBT), Glass Filled | |
Contact Material | Zinc Alloy | |
Contact Finish Thickness - Mating | 3.00µin (0.076µm) | |
Insert Material | Polyamide (PA), Nylon | |
Applications | Industrial | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥57.47000 | ¥57.47 |
10 | ¥50.09300 | ¥500.93 |
25 | ¥48.78000 | ¥1,219.50 |
50 | ¥47.45980 | ¥2,372.99 |
100 | ¥44.55950 | ¥4,455.95 |
250 | ¥44.29632 | ¥11,074.08 |
500 | ¥41.65948 | ¥20,829.74 |
1,000 | ¥37.17718 | ¥37,177.18 |