T4113001041-000 | ||
---|---|---|
DigiKey Part Number | A129289-ND | |
Manufacturer | ||
Manufacturer Product Number | T4113001041-000 | |
Description | CONN RCPT MALE 4POS GOLD SCREW | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 4 Position Circular Connector Receptacle, Male Pins Screw | |
Datasheet | Datasheet | |
EDA/CAD Models | T4113001041-000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 | |
Shell Size - Insert | M12-4 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Mounting Feature | - | |
Termination | Screw | |
Fastening Type | Threaded | |
Orientation | A | |
Primary Material | Metal | |
Shell Material | Brass | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold | |
Color | Black, Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | Backshell | |
Shielding | ||
Current Rating (Amps) | 4A | |
Voltage Rating | 250V | |
Cable Opening | 0.157" ~ 0.236" (4.00mm ~ 6.00mm) | |
Operating Temperature | -40°C ~ 85°C | |
Backshell Material, Plating | Polybutylene Terephthalate (PBT), Glass Filled | |
Contact Material | Zinc Alloy | |
Contact Finish Thickness - Mating | 3.00µin (0.076µm) | |
Insert Material | Polyamide (PA), Nylon | |
Applications | Industrial | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥59.43000 | ¥59.43 |
10 | ¥51.79500 | ¥517.95 |
25 | ¥50.43440 | ¥1,260.86 |
50 | ¥49.07000 | ¥2,453.50 |
100 | ¥46.07100 | ¥4,607.10 |
250 | ¥45.79832 | ¥11,449.58 |
500 | ¥43.07238 | ¥21,536.19 |
1,000 | ¥38.43797 | ¥38,437.97 |