T4171310004-001 | ||
---|---|---|
DigiKey Part Number | A125513-ND | |
Manufacturer | ||
Manufacturer Product Number | T4171310004-001 | |
Description | CBL CIRC 5POS FEM TO WIRE 0.66' | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Cable Assembly 0.66' (200.00mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | T4171310004-001 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
1st Connector Type | Receptacle | |
1st Connector Gender | Female Sockets | |
1st Connector Number of Positions | 5 | |
1st Connector Number of Positions Loaded | 4 | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Orientation | A | |
1st Connector Mounting Type | Panel Mount | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 0.66' (200.00mm) | |
Assembly Configuration | Standard | |
Cable Type | Individual | |
Cable Material | Polyvinyl Chloride (PVC) | |
Color | Multiple | |
Shielding | - | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Usage | Industrial Environments | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | T4171310004-001 |
CAD Models | T4171310004-001 Models |
PCN Design/Specification | Multiple Devices Product Improvement 20/Jun/2019 |
HTML Datasheet | T417131000x-001 Drawing |
EDA Models | T4171310004-001 Models |
Product Drawings | T417131000x-001 Drawing |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Affected |
ECCN | EAR99 |
HTSUS | 8544.42.9090 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥79.83000 | ¥79.83 |
10 | ¥69.58000 | ¥695.80 |
25 | ¥67.74720 | ¥1,693.68 |
50 | ¥65.91500 | ¥3,295.75 |
100 | ¥61.88770 | ¥6,188.77 |
250 | ¥61.52120 | ¥15,380.30 |
500 | ¥57.85920 | ¥28,929.60 |
1,000 | ¥51.63394 | ¥51,633.94 |
Attribute | Description |
---|---|
Other Names | -T4171310004-001-SI 2266-T4171310004-001 A125513 |
Standard Package | 1 |