178214-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
178214-1
178214-1
178214-1

178214-1

DigiKey Part Number
A29417-ND
Manufacturer
Manufacturer Product Number
178214-1
Description
CONN RCPT HSG 12POS 3.81MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
12 Rectangular Connectors - Housings Receptacle Black 0.150" (3.81mm)
Datasheet
 Datasheet
EDA/CAD Models
178214-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.150" (3.81mm)
Number of Rows
4
Row Spacing
0.200" (5.08mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
-
Color
Black
Features
-
Insulation Material
Thermoplastic, Polyester, Glass Filled
Operating Temperature
-55°C ~ 105°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,188
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥14.91000¥14.91
10¥12.63600¥126.36
25¥11.84120¥296.03
50¥11.27480¥563.74
100¥10.73550¥1,073.55
300¥9.93400¥2,980.20
600¥9.45977¥5,675.86
1,200¥9.00825¥10,809.90
2,700¥8.50757¥22,970.44
Manufacturers Standard Package