1-175218-2 | |
---|---|
DigiKey Part Number | A29227-ND |
Manufacturer | |
Manufacturer Product Number | 1-175218-2 |
Description | CONN SOCKET 16-20AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 16-20 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1-175218-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 16-20 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.27000 | ¥4.27 |
10 | ¥4.03100 | ¥40.31 |
100 | ¥3.35780 | ¥335.78 |
1,000 | ¥2.51403 | ¥2,514.03 |
5,000 | ¥2.22717 | ¥11,135.85 |
10,000 | ¥2.08818 | ¥20,881.80 |