
175363-1 | |
|---|---|
DigiKey Part Number | A29840-ND |
Manufacturer | |
Manufacturer Product Number | 175363-1 |
Description | CONN RCPT HSG 4POS 5.08MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Housing Connector Receptacle Black 0.200" (5.08mm) |
Datasheet | Datasheet |
EDA/CAD Models | 175363-1 Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.200" (5.08mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Color Black |
Connector Type | Insulation Material Thermoplastic, Polyester, Glass Filled |
Contact Type Female Socket | Operating Temperature -55°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.200" (5.08mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.74000 | ¥11.74 |
| 10 | ¥9.95700 | ¥99.57 |
| 25 | ¥9.33200 | ¥233.30 |
| 50 | ¥8.88520 | ¥444.26 |
| 100 | ¥8.46100 | ¥846.10 |
| 450 | ¥7.60822 | ¥3,423.70 |
| 900 | ¥7.24498 | ¥6,520.48 |
| 1,350 | ¥7.04059 | ¥9,504.80 |
| 2,700 | ¥6.70470 | ¥18,102.69 |

















