1-175218-3 | ||
---|---|---|
DigiKey Part Number | A29228-ND | |
Manufacturer | ||
Manufacturer Product Number | 1-175218-3 | |
Description | CONN SOCKET 16-20AWG CRIMP GOLD | |
Manufacturer Standard Lead Time | 37 Weeks | |
Customer Reference | ||
Detailed Description | Socket Contact Gold 16-20 AWG Crimp | |
Datasheet | Datasheet | |
EDA/CAD Models | 1-175218-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 16-20 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.99000 | ¥5.99 |
10 | ¥5.79600 | ¥57.96 |
100 | ¥4.67360 | ¥467.36 |
1,000 | ¥3.62656 | ¥3,626.56 |
5,000 | ¥3.16415 | ¥15,820.75 |
10,000 | ¥3.01232 | ¥30,123.20 |