174985-7 | ||
---|---|---|
DigiKey Part Number | 17-174985-7-ND | |
Manufacturer | ||
Manufacturer Product Number | 174985-7 | |
Description | CONN CAP DOUBLE LOCK 8POS YELLOW | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Connector Lock Plate For EconoSeal Series J | |
Datasheet | Datasheet | |
EDA/CAD Models | 174985-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Lock Plate | |
Number of Positions | 8 | |
For Use With/Related Products | EconoSeal Series J | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.46000 | ¥6.46 |
10 | ¥6.15400 | ¥61.54 |
25 | ¥5.88200 | ¥147.05 |
50 | ¥5.80060 | ¥290.03 |
100 | ¥5.06780 | ¥506.78 |
300 | ¥4.87827 | ¥1,463.48 |
500 | ¥4.77132 | ¥2,385.66 |