640417-2 | ||
---|---|---|
DigiKey Part Number | A100806TR-ND - Tape & Reel (TR) A100806CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 640417-2 | |
Description | CONN QC RCPT 14-18AWG 0.250 | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | 0.250" (6.35mm) Quick Connect Female 14-18 AWG Crimp Connector Non-Insulated | |
Datasheet | Datasheet | |
EDA/CAD Models | 640417-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | - | |
Tab Length | - | |
Length - Overall | 0.802" (20.37mm) | |
Termination | Crimp | |
Wire Gauge | 14-18 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.154" (3.91mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.89000 | ¥1.89 |
10 | ¥1.62500 | ¥16.25 |
25 | ¥1.61560 | ¥40.39 |
50 | ¥1.59420 | ¥79.71 |
100 | ¥1.47360 | ¥147.36 |
250 | ¥1.21104 | ¥302.76 |
500 | ¥1.14390 | ¥571.95 |
1,000 | ¥1.06311 | ¥1,063.11 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,400 | ¥1.06311 | ¥2,551.46 |
4,800 | ¥1.02947 | ¥4,941.46 |
7,200 | ¥0.94199 | ¥6,782.33 |
12,000 | ¥0.83434 | ¥10,012.08 |
60,000 | ¥0.83274 | ¥49,964.40 |