1-1393310-8 | ||
---|---|---|
DigiKey Part Number | A117815TR-ND - Tape & Reel (TR) A117815CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 1-1393310-8 | |
Description | CONN QC RCPT 18-20AWG 0.250 | |
Manufacturer Standard Lead Time | 28 Weeks | |
Customer Reference | ||
Detailed Description | 0.250" (6.35mm) Quick Connect Female 18-20 AWG Crimp Connector Non-Insulated | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | - | |
Termination | Crimp | |
Wire Gauge | 18-20 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Copper Alloy | |
Contact Finish | Tin | |
Insulation Diameter | 0.080" ~ 0.122" (2.03mm ~ 3.10mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.23000 | ¥4.23 |
10 | ¥3.98400 | ¥39.84 |
25 | ¥3.96720 | ¥99.18 |
50 | ¥3.86660 | ¥193.33 |
100 | ¥3.31700 | ¥331.70 |
250 | ¥3.00024 | ¥750.06 |
500 | ¥2.83358 | ¥1,416.79 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,900 | ¥2.48349 | ¥4,718.63 |
3,800 | ¥2.45016 | ¥9,310.61 |
5,700 | ¥2.20015 | ¥12,540.85 |
13,300 | ¥2.06285 | ¥27,435.91 |