VCF4-1002 | ||
---|---|---|
DigiKey Part Number | PB714-ND | |
Manufacturer | ||
Manufacturer Product Number | VCF4-1002 | |
Description | RELAY HSG 5POS WIRING HARNESS | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Relay Housing Wiring Harness, Interlockable | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Housing | |
Number of Positions | 5 | |
Mounting Type | Wiring Harness, Interlockable | |
Termination Style | Quick Connect Terminals (Not Provided) | |
For Use With/Related Products | VF4-1 and VF4-4 Relays | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥108.29000 | ¥108.29 |
10 | ¥96.22500 | ¥962.25 |
25 | ¥91.41840 | ¥2,285.46 |
50 | ¥86.60560 | ¥4,330.28 |
100 | ¥81.79430 | ¥8,179.43 |
250 | ¥74.57732 | ¥18,644.33 |
500 | ¥69.76590 | ¥34,882.95 |
1,000 | ¥66.15731 | ¥66,157.31 |