Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

178216-2 | |
|---|---|
DigiKey Part Number | A29418-ND |
Manufacturer | |
Manufacturer Product Number | 178216-2 |
Description | CONN HEADER R/A 12POS 3.81MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 12 position 0.150" (3.81mm) |
Datasheet | Datasheet |
EDA/CAD Models | 178216-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 4 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Detent Lock | |
Contact Length - Mating | - | |
Contact Length - Post | 0.150" (3.81mm) | |
Overall Contact Length | - | |
Insulation Height | 1.244" (31.60mm) | |
Contact Shape | Rectangular | |
Contact Finish - Mating | Gold or PdNi +Gold | |
Contact Finish Thickness - Mating | 15.0µin (0.38µm) | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Thermoplastic, Polyester, Glass Filled | |
Features | Board Lock | |
Operating Temperature | -55°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | - | |
Voltage Rating | 250V | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | General Purpose, Industrial | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥114.53000 | ¥114.53 |
| 14 | ¥95.01571 | ¥1,330.22 |
| 112 | ¥82.04848 | ¥9,189.43 |
| 504 | ¥73.79454 | ¥37,192.45 |
| 1,008 | ¥73.22570 | ¥73,811.51 |





