


1318108-1 | |
|---|---|
DigiKey Part Number | A29319-ND |
Manufacturer | |
Manufacturer Product Number | 1318108-1 |
Description | CONN SOCKET 24-28AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 24-28 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1318108-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 24-28 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.07000 | ¥2.07 |
| 10 | ¥1.74500 | ¥17.45 |
| 25 | ¥1.63720 | ¥40.93 |
| 50 | ¥1.55960 | ¥77.98 |
| 100 | ¥1.48440 | ¥148.44 |
| 250 | ¥1.39160 | ¥347.90 |
| 500 | ¥1.32494 | ¥662.47 |
| 1,000 | ¥1.26159 | ¥1,261.59 |
| 3,000 | ¥1.16740 | ¥3,502.20 |





















