



1-1318118-6 | |
|---|---|
DigiKey Part Number | A29797-ND |
Manufacturer | |
Manufacturer Product Number | 1-1318118-6 |
Description | CONN RCPT HSG 12POS 2.50MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Receptacle Black 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-1318118-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 2 | |
Row Spacing | 0.148" (3.75mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | Polarizing Key | |
Insulation Material | Thermoplastic, Polyester, Glass Filled | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.08000 | ¥10.08 |
| 10 | ¥8.56700 | ¥85.67 |
| 25 | ¥8.03200 | ¥200.80 |
| 50 | ¥7.64800 | ¥382.40 |
| 100 | ¥7.28150 | ¥728.15 |
| 300 | ¥6.73813 | ¥2,021.44 |
| 600 | ¥6.41645 | ¥3,849.87 |
| 1,200 | ¥6.11014 | ¥7,332.17 |
| 2,700 | ¥5.77049 | ¥15,580.32 |













