1-1318118-9
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1-1318118-9
1-1318118-9
1-1318118-9

1-1318118-9

DigiKey Part Number
A29799-ND
Manufacturer
Manufacturer Product Number
1-1318118-9
Description
CONN RCPT HSG 20POS 2.50MM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
20 Rectangular Connectors - Housings Receptacle Black 0.098" (2.50mm)
Datasheet
 Datasheet
EDA/CAD Models
1-1318118-9 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.098" (2.50mm)
Number of Rows
2
Row Spacing
0.148" (3.75mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Black
Features
Polarizing Key
Insulation Material
Thermoplastic, Polyester, Glass Filled
Operating Temperature
-55°C ~ 105°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,789
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥14.56000¥14.56
10¥12.35500¥123.55
25¥11.58160¥289.54
50¥11.02560¥551.28
200¥9.99800¥1,999.60
400¥9.52035¥3,808.14
600¥9.25180¥5,551.08
1,000¥8.92438¥8,924.38
2,600¥8.34276¥21,691.18
Manufacturers Standard Package