
1318577-1 | |
|---|---|
DigiKey Part Number | A29815-ND |
Manufacturer | |
Manufacturer Product Number | 1318577-1 |
Description | CONN RCPT HSG 50POS 2.50MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 50 Rectangular Connectors - Housings Receptacle Black 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1318577-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 2 | |
Row Spacing | 0.148" (3.75mm) | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | - | |
Insulation Material | Polyester, Glass Filled | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥126.71000 | ¥126.71 |
| 10 | ¥107.67000 | ¥1,076.70 |
| 48 | ¥96.38563 | ¥4,626.51 |
| 96 | ¥91.78583 | ¥8,811.44 |
| 144 | ¥89.19903 | ¥12,844.66 |
| 288 | ¥84.94503 | ¥24,464.17 |
| 528 | ¥81.39280 | ¥42,975.40 |
| 1,008 | ¥81.35503 | ¥82,005.87 |




