
175362-2 | |
|---|---|
DigiKey Part Number | A29839-ND |
Manufacturer | |
Manufacturer Product Number | 175362-2 |
Description | CONN RCPT HSG 2POS 5.08MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Housing Connector Receptacle Black 0.200" (5.08mm) |
Datasheet | Datasheet |
EDA/CAD Models | 175362-2 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Color Black |
Part Status Active | Insulation Material Thermoplastic, Polyester, Glass Filled |
Connector Type | Operating Temperature -55°C ~ 105°C |
Contact Type Female Socket | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Pitch 0.200" (5.08mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.75000 | ¥8.75 |
| 10 | ¥7.42700 | ¥74.27 |
| 25 | ¥6.96360 | ¥174.09 |
| 50 | ¥6.63100 | ¥331.55 |
| 100 | ¥6.31340 | ¥631.34 |
| 400 | ¥5.72448 | ¥2,289.79 |
| 800 | ¥5.45099 | ¥4,360.79 |
| 1,200 | ¥5.29728 | ¥6,356.74 |
| 2,800 | ¥4.98985 | ¥13,971.58 |












