1-175194-5 | |
---|---|
DigiKey Part Number | 17-1-175194-5TR-ND - Tape & Reel (TR) 17-1-175194-5CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1-175194-5 |
Description | CONN SOCKET 24-28AWG CRIMP TIN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 24-28 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1-175194-5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 24-28 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.22000 | ¥2.22 |
10 | ¥1.92900 | ¥19.29 |
25 | ¥1.92440 | ¥48.11 |
50 | ¥1.89960 | ¥94.98 |
100 | ¥1.75520 | ¥175.52 |
250 | ¥1.44220 | ¥360.55 |
500 | ¥1.36226 | ¥681.13 |
1,000 | ¥1.26605 | ¥1,266.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.22596 | ¥4,903.84 |
8,000 | ¥1.12180 | ¥8,974.40 |
12,000 | ¥0.99359 | ¥11,923.08 |
28,000 | ¥0.99169 | ¥27,767.32 |