1-1903131-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1-1903131-3
1-1903131-3
1-1903131-3

1-1903131-3

DigiKey Part Number
A116410-ND
Manufacturer
Manufacturer Product Number
1-1903131-3
Description
CONN PLUG HSG 6POS 2.50MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
6 Rectangular Connectors - Housings Plug Black 0.098" (2.50mm)
Datasheet
 Datasheet
EDA/CAD Models
1-1903131-3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Tab
Number of Positions
Pitch
0.098" (2.50mm)
Number of Rows
2
Row Spacing
0.130" (3.30mm)
Mounting Type
Panel Mount, Snap-In
Contact Termination
Crimp
Fastening Type
-
Color
Black
Features
-
Insulation Material
Thermoplastic, Polyester, Glass Filled
Operating Temperature
-55°C ~ 105°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,677
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.89000¥7.89
10¥6.66400¥66.64
25¥6.25040¥156.26
50¥5.95040¥297.52
100¥5.66540¥566.54
450¥5.09458¥2,292.56
900¥4.85130¥4,366.17
1,350¥4.71448¥6,364.55
2,700¥4.48945¥12,121.51
Manufacturers Standard Package