
2-917659-5 | |
|---|---|
DigiKey Part Number | A29734-ND |
Manufacturer | |
Manufacturer Product Number | 2-917659-5 |
Description | CONN RCPT HSG 10POS 5.08MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 Rectangular Connectors - Housings Receptacle Black 0.200" (5.08mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2-917659-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.200" (5.08mm) | |
Number of Rows | 2 | |
Row Spacing | 0.300" (7.62mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | Polarizing Key | |
Insulation Material | Thermoplastic, Polyester, Glass Filled | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.07000 | ¥12.07 |
| 10 | ¥10.22900 | ¥102.29 |
| 25 | ¥9.58600 | ¥239.65 |
| 50 | ¥9.12780 | ¥456.39 |
| 100 | ¥8.69120 | ¥869.12 |
| 300 | ¥8.04203 | ¥2,412.61 |
| 500 | ¥7.75724 | ¥3,878.62 |
| 1,000 | ¥7.38694 | ¥7,386.94 |
| 2,500 | ¥6.92464 | ¥17,311.60 |


























