1-179554-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1-179554-6
1-179554-6
1-179554-6

1-179554-6

DigiKey Part Number
A29572-ND
Manufacturer
Manufacturer Product Number
1-179554-6
Description
CONN PLUG HSG 12POS 5.08MM
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
12 Rectangular Connectors - Housings Plug Black 0.200" (5.08mm)
Datasheet
 Datasheet
EDA/CAD Models
1-179554-6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Number of Positions
Pitch
0.200" (5.08mm)
Number of Rows
2
Row Spacing
0.300" (7.62mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
-
Color
Black
Features
Polarizing Key
Insulation Material
Thermoplastic, Polyester, Glass Filled
Operating Temperature
-55°C ~ 105°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 313
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥32.36000¥32.36
10¥27.46300¥274.63
25¥25.74120¥643.53
50¥24.51360¥1,225.68
120¥23.04325¥2,765.19
360¥21.32461¥7,676.86
600¥20.56978¥12,341.87
1,080¥19.73473¥21,313.51
2,520¥18.59064¥46,848.41
Manufacturers Standard Package