1-179554-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1-179554-3
1-179554-3
1-179554-3

1-179554-3

DigiKey Part Number
A29569-ND
Manufacturer
Manufacturer Product Number
1-179554-3
Description
CONN PLUG HSG 6POS 5.08MM
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
6 Rectangular Connectors - Housings Plug Black 0.200" (5.08mm)
Datasheet
 Datasheet
EDA/CAD Models
1-179554-3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Number of Positions
Pitch
0.200" (5.08mm)
Number of Rows
2
Row Spacing
0.300" (7.62mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
-
Color
Black
Features
Polarizing Key
Insulation Material
Thermoplastic, Polyester, Glass Filled
Operating Temperature
-55°C ~ 105°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,561
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥24.38000¥24.38
10¥20.68500¥206.85
25¥19.38560¥484.64
50¥18.45800¥922.90
200¥16.73715¥3,347.43
400¥15.93833¥6,375.33
600¥15.48878¥9,293.27
1,000¥14.94072¥14,940.72
2,600¥13.96744¥36,315.34
Manufacturers Standard Package